3600X Cable Series

3M's 3600X cable series comes in shielded and jacketed round wire cables

Image of 3M's 3600X Cable Series3M's 3600X cable series comes in shielded and jacketed wire cable. The cable is round, discrete wire cable that is 28 AWG stranded wire.

Jacketed - Engineers quickly adopted flat ribbon cable and IDC connectors for both internal and external cabling. In many telecommunications and mainframe computer applications, IDC cable assemblies ran for long lengths through ducts or along floors. To protect the primary ribbon cable, 3M introduced a product with a tough, wear-resistant PVC jacket. The primary flat cable inside the jacket could still be zipped and terminated to a range of popular IDC connectors.

Twisted Pair - As electronics spread into every aspect of life, electro-magnetic interference became an issue. To address it, 3M has introduced Twisted Pair Flat Cables. The flat construction allows the cable to still be used with IDC connectors. Twisting two discrete wires together provides good immunity from magnetic fields created by motors, relays, transformers and other devices, and exhibits good cross talk reduction. These cables are also offered in flat or round jackets, and with or without shields.

Features

  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • 28 AWG stranded wire provides flexibility
  • Twisted pairs reduce crosstalk for balanced drive applications
  • Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection
  • Wires are color coded for easy identification
  • 35 dB average shielding effectiveness
  • RoHS compliant

3600X Series

ImageManufacturer Part NumberDescriptionJacket ColorWire GaugeShield TypeAvailable QuantityPriceView Details
MULTI-PAIR 20CON 28AWG BEIGE3600B/20 300MULTI-PAIR 20CON 28AWG BEIGEBeige28 AWGFoil, Braid4799 - Immediate$3.97View Details
MULTI-PAIR 20CON 28AWG BEI 100'3600B/20 100SFMULTI-PAIR 20CON 28AWG BEI 100'Beige28 AWGFoil, Braid54 - Immediate$218.80View Details
MULTI-PAIR 14CON 28AWG BEI 100'3600B/14 100SFMULTI-PAIR 14CON 28AWG BEI 100'Beige28 AWGFoil, Braid35 - Immediate$240.09View Details
MULTI-PAIR 68CON 28AWG BEI3600B/68 300MULTI-PAIR 68CON 28AWG BEIBeige28 AWGFoil, Braid6900 - Immediate$4.51View Details
MULTI-PAIR 36COND 28AWG BLACK3600A/36MULTI-PAIR 36COND 28AWG BLACKBlack28 AWGFoil, Braid3042 - Immediate$6.91View Details
MULTI-PAIR 40CON 28AWG BEIGE3600B/40 100SFMULTI-PAIR 40CON 28AWG BEIGEBeige28 AWGFoil, Braid2675 - Immediate$7.37View Details
MULTI-PAIR 68CON 28AWG BEI3600B/68 100MULTI-PAIR 68CON 28AWG BEIBeige28 AWGFoil, Braid900 - Immediate$9.64View Details
MULTI-PAIR 80CON 28AWG BEIGE3600B/80 100MULTI-PAIR 80CON 28AWG BEIGEBeige28 AWGFoil, Braid489 - Immediate$11.16View Details
MULTI-PAIR 100COND 28AWG3600B/100 100SFMULTI-PAIR 100COND 28AWGBeige28 AWGFoil, Braid3093 - Immediate$17.38View Details
MULTI-PAIR 20CON 28AWG GRAY 100'3600G/20 100MULTI-PAIR 20CON 28AWG GRAY 100'Gray28 AWGFoil, Braid47 - Immediate$222.55View Details
MULTI-PAIR 26CON 28AWG BEI 100'3600B/26 100SFMULTI-PAIR 26CON 28AWG BEI 100'Beige28 AWGFoil, Braid34 - Immediate$348.14View Details
MULTI-PAIR 68CON 28AWG BEI 100'3600B/68 100SFMULTI-PAIR 68CON 28AWG BEI 100'Beige28 AWGFoil, Braid30 - Immediate$644.44View Details
MULTI-PAIR 26CON 28AWG BEI 300'3600B/26 300MULTI-PAIR 26CON 28AWG BEI 300'Beige28 AWGFoil, Braid40 - Immediate$673.41View Details
MULTI-PAIR 50COND 28AWG GRAY3600G/50 100MULTI-PAIR 50COND 28AWG GRAYGray28 AWGFoil, Braid350 - Immediate$7.44View Details
MULTI-PAIR 68COND 28AWG BEI3600B/68SFMULTI-PAIR 68COND 28AWG BEI-28 AWGFoil, Braid300 - Immediate$8.14View Details
Published: 2012-10-09