09080-G Datasheet by Qualtek

Ififl Hr O tek Electronics FANis DIVISION nuns cnmnlIant
80.1
71.4
4.1
3.0 Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm REV: C
B. ZHANG
11-17-04 11-17-04 JJH / 11-17-04
09080-G
PLASTIC FAN GUARD
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Specifications
06-01-06
01-23-08
DP
DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
NOTES:
MATERIAL: PBT4130 V-0
RoHS COMPLIANT