RC0402FR-0747K5L | ||
---|---|---|
DigiKey Part Number | 311-47.5KLRTR-ND - Tape & Reel (TR) 311-47.5KLRCT-ND - Cut Tape (CT) 311-47.5KLRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0402FR-0747K5L | |
Description | RES 47.5K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0402FR-0747K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01400 € | 0,14 € |
50 | 0,00820 € | 0,41 € |
100 | 0,00680 € | 0,68 € |
500 | 0,00456 € | 2,28 € |
1.000 | 0,00390 € | 3,90 € |
5.000 | 0,00278 € | 13,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00245 € | 24,50 € |
20.000 | 0,00216 € | 43,20 € |
30.000 | 0,00202 € | 60,60 € |
50.000 | 0,00186 € | 93,00 € |
100.000 | 0,00168 € | 168,00 € |