4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.06 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH3012T4R7MN

DigiKey Part Number
587-2591-2-ND - Tape & Reel (TR)
587-2591-1-ND - Cut Tape (CT)
587-2591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH3012T4R7MN
Description
FIXED IND 4.7UH 1.06A 156 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.06 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH3012T4R7MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
156mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12800 €1,28 €
1000,10560 €10,56 €
1.0000,08689 €86,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08192 €163,84 €
4.0000,07724 €308,96 €
6.0000,07463 €447,78 €
10.0000,07147 €714,70 €
14.0000,06946 €972,44 €
20.0000,06740 €1.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €