ERA-3AEB1741V | ||
---|---|---|
DigiKey Part Number | P1.74KDBTR-ND - Tape & Reel (TR) P1.74KDBCT-ND - Cut Tape (CT) P1.74KDBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERA-3AEB1741V | |
Description | RES SMD 1.74KOHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-3AEB1741V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,09200 € | 0,92 € |
50 | 0,07280 € | 3,64 € |
100 | 0,06530 € | 6,53 € |
500 | 0,04970 € | 24,85 € |
1.000 | 0,04392 € | 43,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03255 € | 162,75 € |
10.000 | 0,02864 € | 286,40 € |