10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5F10347YG

DigiKey Part Number
255-3222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK5F10347YG
Description
CONN SOCKET 10POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK5F10347YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.053" (1.35mm)
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36523 €730,46 €
Manufacturers Standard Package
Unit Price without VAT:0,36523 €
Unit Price with VAT:0,44193 €