NZH5V6B,115 | ||
---|---|---|
DigiKey Part Number | 1727-5076-2-ND - Tape & Reel (TR) 1727-5076-1-ND - Cut Tape (CT) 1727-5076-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NZH5V6B,115 | |
Description | DIODE ZENER 5.6V 500MW SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 500 mW ±3% Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16700 € | 1,67 € |
100 | 0,08120 € | 8,12 € |
500 | 0,06768 € | 33,84 € |
1.000 | 0,04702 € | 47,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04075 € | 122,25 € |
6.000 | 0,03780 € | 226,80 € |
9.000 | 0,03135 € | 282,15 € |
30.000 | 0,03080 € | 924,00 € |
75.000 | 0,02766 € | 2.074,50 € |
150.000 | 0,02397 € | 3.595,50 € |