
MAX232ACSE+T | |
|---|---|
DigiKey Part Number | MAX232ACSE+TTR-ND - Tape & Reel (TR) MAX232ACSE+TCT-ND - Cut Tape (CT) MAX232ACSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ACSE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ACSE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,39400 € | 73,94 € |
| 25 | 6,87960 € | 171,99 € |
| 100 | 6,31370 € | 631,37 € |
| 250 | 6,24168 € | 1.560,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,60661 € | 14.016,52 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,43450 € |



