LT3062EDCB#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT3062EDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3062EDCB#TRMPBFCT-ND - Cut Tape (CT) LT3062EDCB#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3062EDCB#TRMPBF | |
Description | IC REG LINEAR POS ADJ 200MA 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3062EDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,89000 € | 4,89 € |
10 | 4,38800 € | 43,88 € |
25 | 4,14880 € | 103,72 € |
100 | 3,59590 € | 359,59 € |
250 | 3,41148 € | 852,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,06110 € | 1.530,55 € |
1.000 | 2,58166 € | 2.581,66 € |
2.500 | 2,45258 € | 6.131,45 € |