ZJYS51R5-2PBT-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 58.113
Unit Price: 1,30000 €
Datasheet

Similar


TDK
In Stock: 3.445
Unit Price: 1,50000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 1.200
Unit Price: 0,93000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.332
Unit Price: 1,05000 €
Datasheet
2 Line Common Mode Choke Surface Mount 300 Ohms @ 20 MHz 2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 300 Ohms @ 20 MHz 2A DCR 120mOhm
ZJYS Series

ZJYS51R5-2PBT-01

DigiKey Part Number
445-2220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZJYS51R5-2PBT-01
Description
CMC 2A 2LN 300 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 20 MHz 2A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
120mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.270" L x 0.217" W (6.86mm x 5.50mm)
Number of Lines
2
Height (Max)
0.200" (5.08mm)
Impedance @ Frequency
300 Ohms @ 20 MHz
Package / Case
Horizontal, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACT45B-510-2P-TL003TDK58.113445-3958-1-ND1,30000 €Similar
B82793C0104N201TDK3.445495-B82793C0104N201CT-ND1,50000 €Similar
CPFC74NP-PS03H2A25Sumida America Inc.1.200308-1560-1-ND0,93000 €Similar
SRF0504-351YBourns Inc.17.332SRF0504-351YCT-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes