Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UX60-MB-5ST | |
|---|---|
DigiKey Part Number | H2959TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX60-MB-5ST |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UX60-MB-5ST Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 75°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 5VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX60-MB-5ST(70) | Hirose Electric Co Ltd | 0 | 26-UX60-MB-5ST(70)CT-ND | 0,71000 € | Similar |
| UX60SC-MB-5ST(80) | Hirose Electric Co Ltd | 2.801 | H11671CT-ND | 0,60000 € | Similar |
| MUSB-B5-S-RA-TSMT | Adam Tech | 0 | 2057-MUSB-B5-S-RA-TSMT-ND | 0,61438 € | Similar |
| 1734035-2 | TE Connectivity AMP Connectors | 0 | A31727CT-ND | 1,32000 € | Parametric Equivalent |
| 1734035-3 | TE Connectivity AMP Connectors | 26.088 | A121553CT-ND | 1,52000 € | Parametric Equivalent |


















