


RGEF300-2 | |
|---|---|
DigiKey Part Number | RGEF300-2TR-ND - Tape & Reel (TR) RGEF300-2HFTR-ND - Tape & Reel (TR) RGEF300-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF300-2 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 38 mOhms |
Series | Resistance - Post Trip (R1) (Max) 97.5 mOhms |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.260" L x 0.098" W (6.60mm x 2.50mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 5.1 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R1100 | Bourns Inc. | 867 | MF-R1100-ND | 1,02000 € | Similar |
| MF-RG300-0 | Bourns Inc. | 2.272 | MF-RG300-0-ND | 0,90000 € | Similar |
| MF-RG300-2 | Bourns Inc. | 3.000 | 118-MF-RG300-2CT-ND | 0,93000 € | Similar |
| MF-RG300-AP | Bourns Inc. | 0 | MF-RG300-AP-ND | 0,33606 € | Similar |
| MF-RG500-0 | Bourns Inc. | 1.467 | MF-RG500-0-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,36408 € | 91,02 € |
| 500 | 0,33580 € | 167,90 € |
| 1.000 | 0,30961 € | 309,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23820 € | 595,50 € |
| 5.000 | 0,22182 € | 1.109,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

