
7012X1 | |
|---|---|
DigiKey Part Number | L61101TR-ND - Tape & Reel (TR) L61101CT-ND - Cut Tape (CT) L61101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7012X1 |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7012X1 Models |
Category | Lens Size 1.19mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 660nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.79mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMS-C170 | Broadcom Limited | 112.058 | 516-1429-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,43630 € | 43,63 € |
| 500 | 0,36708 € | 183,54 € |
| 1.000 | 0,34438 € | 344,38 € |
| 2.000 | 0,32512 € | 650,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30879 € | 1.235,16 € |
| 8.000 | 0,29495 € | 2.359,60 € |
| 12.000 | 0,28787 € | 3.454,44 € |
| 20.000 | 0,27987 € | 5.597,40 € |
| 28.000 | 0,27512 € | 7.703,36 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |


