Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6520K000FKEB | |
|---|---|
DigiKey Part Number | CMF6520K000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6520K000FKEB |
Description | RES 20K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6520K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7020K000FKEB | Vishay Dale | 0 | CMF7020K000FKEB-ND | 0,63857 € | Direct |
| CMF6520K000BEEB | Vishay Dale | 0 | CMF6520K000BEEB-ND | 1,21858 € | Upgrade |
| CMF6520K000BEEK | Vishay Dale | 0 | CMF6520K000BEEK-ND | 3,56200 € | Upgrade |
| CMF6020K000FKEB | Vishay Dale | 9.647 | 541-CMF6020K000FKEBCT-ND | 0,54000 € | Similar |
| CMF6520K000FHEB | Vishay Dale | 0 | CMF6520K000FHEB-ND | 0,68278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62253 € | 622,53 € |
| Unit Price without VAT: | 0,62253 € |
|---|---|
| Unit Price with VAT: | 0,75326 € |


