Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5518K200BER670 | |
|---|---|
DigiKey Part Number | CMF5518K200BER670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5518K200BER670 |
Description | RES 18.2K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K200BER670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518K200BEBF | Vishay Dale | 0 | CMF5518K200BEBF-ND | 2,82140 € | Parametric Equivalent |
| CMF5518K200BEEA | Vishay Dale | 0 | CMF5518K200BEEA-ND | 0,48039 € | Parametric Equivalent |
| CMF5518K200BEEA70 | Vishay Dale | 0 | CMF5518K200BEEA70-ND | 0,52487 € | Parametric Equivalent |
| CMF5518K200BEEB | Vishay Dale | 0 | CMF5518K200BEEB-ND | 0,75463 € | Parametric Equivalent |
| CMF5518K200BEEB70 | Vishay Dale | 0 | CMF5518K200BEEB70-ND | 0,83305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83305 € | 833,05 € |
| Unit Price without VAT: | 0,83305 € |
|---|---|
| Unit Price with VAT: | 1,00799 € |


