
LMZM33604RLXR | |
|---|---|
DigiKey Part Number | 296-52220-2-ND - Tape & Reel (TR) 296-52220-1-ND - Cut Tape (CT) 296-52220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM33604RLXR |
Description | DC DC CONVERTER 1-20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 4A 3.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM33604RLXR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 41-PowerBQFN Module |
Voltage - Input (Min) 3.5V | Size / Dimension 0.63" L x 0.39" W x 0.16" H (16.0mm x 10.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 41-B2QFN (16x10) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| 10 | 11,81200 € | 118,12 € |
| 25 | 11,04640 € | 276,16 € |
| 100 | 10,27270 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,56104 € | 4.780,52 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 18,00480 € |










