Flyback Switching Regulator IC Positive and Negative Adjustable 1 Output 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5180QNGUTQ1

DigiKey Part Number
296-LM5180QNGUTQ1TR-ND - Tape & Reel (TR)
296-LM5180QNGUTQ1CT-ND - Cut Tape (CT)
296-LM5180QNGUTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5180QNGUTQ1
Description
IC REG FLYBACK ADJ 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive and Negative Adjustable 1 Output 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5180QNGUTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
65V
Mfr
Frequency - Switching
12kHz ~ 350kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive and Negative
Qualification
AEC-Q100
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,06200 €40,62 €
253,75360 €93,84 €
1003,41420 €341,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,25248 €813,12 €
5003,15500 €1.577,50 €
7503,10619 €2.329,64 €
1.2503,05210 €3.815,12 €
1.7503,02050 €5.285,88 €
2.5002,99009 €7.475,22 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,40090 €