

LM2670SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2670SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2670SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2670SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SX-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,04200 € | 40,42 € |
| 25 | 3,73520 € | 93,38 € |
| 100 | 3,39740 € | 339,74 € |
| 250 | 3,27296 € | 818,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,13926 € | 1.569,63 € |
| 1.000 | 3,05935 € | 3.059,35 € |
| 1.500 | 3,01935 € | 4.529,03 € |
| 2.500 | 2,97503 € | 7.437,57 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,37670 € |

