
RN122-2-02-6M8 | |
|---|---|
DigiKey Part Number | 817-2129-ND |
Manufacturer | |
Manufacturer Product Number | RN122-2-02-6M8 |
Description | CMC 6.8MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 156mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 156mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 20 | 1,75750 € | 35,15 € |
| 40 | 1,65700 € | 66,28 € |
| 60 | 1,60100 € | 96,06 € |
| 100 | 1,53300 € | 153,30 € |
| 260 | 1,41377 € | 367,58 € |
| 500 | 1,33764 € | 668,82 € |
| 1.000 | 1,26152 € | 1.261,52 € |
| 2.500 | 1,16767 € | 2.919,18 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,74670 € |

