20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
1367073-1
1367073-1
1367073-1

1367073-1

DigiKey Part Number
A97430TR-ND - Tape & Reel (TR)
A97430CT-ND - Cut Tape (CT)
A97430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1367073-1
Description
CONN SFP RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1367073-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
20
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SFP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,42700 €14,27 €
251,33720 €33,43 €
501,27320 €63,66 €
1001,21240 €121,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4801,12844 €541,65 €
9601,07457 €1.031,59 €
1.4401,04428 €1.503,76 €
2.4001,00734 €2.417,62 €
3.3600,98372 €3.305,30 €
4.8000,95930 €4.604,64 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,03280 €