JMK212ABJ106MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 448
Unit Price: 0,15000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 83.065
Unit Price: 0,56000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 74.105
Unit Price: 0,46000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1.212
Unit Price: 0,12000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3.530
Unit Price: 0,11000 €

Upgrade


Taiyo Yuden
In Stock: 7.988
Unit Price: 0,17000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 155.899
Unit Price: 0,11000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 21.542
Unit Price: 0,31000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 5.143
Unit Price: 0,37000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 496.370
Unit Price: 0,15000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 1.046.294
Unit Price: 0,09000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 3.777
Unit Price: 0,26000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 10.386
Unit Price: 0,20000 €
Datasheet

Direct


YAGEO
In Stock: 41.730
Unit Price: 0,14000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212ABJ106MG-T

DigiKey Part Number
JMK212ABJ106MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK212ABJ106MG-T
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212ABJ106MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ106MD-TTaiyo Yuden448587-5424-1-ND0,15000 €Upgrade
GMK212BBJ106KG-TTaiyo Yuden83.065587-4893-1-ND0,56000 €Upgrade
GMK212BBJ106MG-TTaiyo Yuden74.105587-4894-1-ND0,46000 €Upgrade
JMK212ABJ106KD-TTaiyo Yuden1.212587-4908-1-ND0,12000 €Upgrade
JMK212ABJ106KG-TTaiyo Yuden3.530587-5446-1-ND0,11000 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02098 €62,94 €
Manufacturers Standard Package
Unit Price without VAT:0,02098 €
Unit Price with VAT:0,02539 €