
85CNQ015S2 | |
|---|---|
DigiKey Part Number | 1655-2307-ND |
Manufacturer | |
Manufacturer Product Number | 85CNQ015S2 |
Description | DIODE MODULE SCHOTT 15V 40A PRM2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 40A Chassis Mount PRM2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 80 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 mA @ 15 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case PRM2 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package PRM2 |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 14,85920 € | 15.691,32 € |
| Unit Price without VAT: | 14,85920 € |
|---|---|
| Unit Price with VAT: | 17,97963 € |

