Similar

0034.6021 | |
|---|---|
DigiKey Part Number | 486-2014-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6021 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6021 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 11.2 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0273005.V | Littelfuse Inc. | 5 | F6071-ND | 15,69000 € | Similar |
| 37015000410 | Littelfuse Inc. | 22.263 | WK4963BK-ND | 1,02000 € | Similar |




