Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC
Customized Stepping Motor - SANMOTION F

SS2421-5041

DigiKey Part Number
2300-SS2421-5041-ND
Manufacturer
Sanyo
Manufacturer Product Number
SS2421-5041
Description
STEP, F2, SQ.42, 1.8, PANCAKE TY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SS2421-5041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
11.75 / 83
Mfr
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Series
Diameter - Shaft
0.197" (5.00mm)
Packaging
Box
Length - Shaft and Bearing
0.276" (7.00mm)
Part Status
Active
Mounting Hole Spacing
1.220" (31.00mm)
Type
Hybrid
Termination Style
Wire Leads
Coil Type
Bipolar
Operating Temperature
-10°C ~ 50°C
Voltage - Rated
24VDC
Coil Resistance
3.5 Ohms
Current Rating (Amps)
1 A
Rotor Inertia
0.36gcm²
Steps per Revolution
200.0
Approval Agency
CE, cURus, TUV
Step Angle
1.8°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,66000 €39,66 €
536,44200 €182,21 €
1035,14000 €351,40 €
2533,49000 €837,25 €
5032,29360 €1.614,68 €
10031,14030 €3.114,03 €
25029,67832 €7.419,58 €
Manufacturers Standard Package
Unit Price without VAT:39,66000 €
Unit Price with VAT:47,98860 €