



IPD1-03-D-K | |
|---|---|
DigiKey Part Number | SAM8937-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-03-D-K |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-03-D-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 50 | 0,46060 € | 23,03 € |
| 100 | 0,39780 € | 39,78 € |
| 500 | 0,34250 € | 171,25 € |
| 1.000 | 0,29747 € | 297,47 € |
| 2.000 | 0,25412 € | 508,24 € |
| 5.000 | 0,22097 € | 1.104,85 € |
| 10.000 | 0,19208 € | 1.920,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |











