
P1172.223NLT | |
|---|---|
DigiKey Part Number | 553-P1172.223NLTTR-ND - Tape & Reel (TR) 553-P1172.223NLTCT-ND - Cut Tape (CT) 553-P1172.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.223NLT |
Description | FIXED IND 22UH 3.8A 42 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.8 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 3.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-220-R | Eaton - Electronics Division | 18.956 | 513-1044-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 1,08240 € | 108,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,96238 € | 384,95 € |
| 800 | 0,90753 € | 726,02 € |
| 1.200 | 0,87693 € | 1.052,32 € |
| 2.000 | 0,83990 € | 1.679,80 € |
| 2.800 | 0,81639 € | 2.285,89 € |
| 4.000 | 0,79221 € | 3.168,84 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

