Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP (1.2x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXMA2102UMX

DigiKey Part Number
FXMA2102UMXTR-ND - Tape & Reel (TR)
FXMA2102UMXCT-ND - Cut Tape (CT)
FXMA2102UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMA2102UMX
Description
IC XLTR VL BIDIR 8-UMLP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP (1.2x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FXMA2102UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
37MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFQFN
Number of Circuits
1
Supplier Device Package
8-UMLP (1.2x1.4)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.65 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28200 €2,82 €
250,25200 €6,30 €
1000,21870 €21,87 €
2500,20280 €50,70 €
5000,19324 €96,62 €
1.0000,18652 €186,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17202 €860,10 €
10.0000,16790 €1.679,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €