
PM25L-024-HHC5 | |
|---|---|
DigiKey Part Number | 942-PM25L-024-HHC5-ND |
Manufacturer | |
Manufacturer Product Number | PM25L-024-HHC5 |
Description | STEPPER MOTOR PM BIPOLAR 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 24.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Category | Step Angle 15° |
Mfr | Torque - Holding (oz-in / mNm) 3.7 / 26 |
Series | Size / Dimension Round - 0.984" Dia (25.00mm) |
Packaging Bulk | Diameter - Shaft 0.079" (2.00mm) |
Part Status Active | Length - Shaft and Bearing 0.394" (10.00mm) |
Type Permanent Magnet | Mounting Hole Spacing 1.260" (32.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Coil Resistance 8 Ohms |
Current Rating (Amps) 600 mA | Features Round Shaft |
Steps per Revolution 24.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,38000 € | 19,38 € |
| 5 | 17,81000 € | 89,05 € |
| 10 | 17,17400 € | 171,74 € |
| 25 | 16,36760 € | 409,19 € |
| 50 | 15,78320 € | 789,16 € |
| 100 | 15,21930 € | 1.521,93 € |
| 250 | 14,50492 € | 3.626,23 € |
| 500 | 13,98674 € | 6.993,37 € |
| Unit Price without VAT: | 19,38000 € |
|---|---|
| Unit Price with VAT: | 23,44980 € |







