



0679105700 | |
|---|---|
DigiKey Part Number | WM7125TR-ND - Tape & Reel (TR) WM7125CT-ND - Cut Tape (CT) WM7125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679105700 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0679105700 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 119A-56A00-R02 | ATTEND Technology | 2.451 | 4827-119A-56A00-R02CT-ND | 1,56000 € | Similar |
| 123A-40B00 | ATTEND Technology | 1.249 | 4827-123A-40B00CT-ND | 1,84000 € | Similar |
| MM60-52B1-G1-R850 | JAE Electronics | 5.841 | 670-2516-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,47946 € | 517,81 € |
| 700 | 1,40884 € | 986,19 € |
| 1.050 | 1,36912 € | 1.437,58 € |
| 1.750 | 1,32069 € | 2.311,21 € |
| 2.450 | 1,28973 € | 3.159,84 € |
| 3.500 | 1,25771 € | 4.401,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90200 € | 19,02 € |
| 25 | 1,78240 € | 44,56 € |
| 50 | 1,69740 € | 84,87 € |
| 100 | 1,61630 € | 161,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,74720 € | 43,68 € |
| 50 | 1,66380 € | 83,19 € |
| 100 | 1,58420 € | 158,42 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |











