



0432498909 | |
|---|---|
DigiKey Part Number | WM9872-ND |
Manufacturer | |
Manufacturer Product Number | 0432498909 |
Description | CONN MOD JACK 8P10C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p10c 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432498909 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p10c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,58600 € | 35,86 € |
| 25 | 3,36120 € | 84,03 € |
| 50 | 3,20080 € | 160,04 € |
| 100 | 3,04800 € | 304,80 € |
| 480 | 2,72856 € | 1.309,71 € |
| 960 | 2,59842 € | 2.494,48 € |
| 1.440 | 2,52518 € | 3.636,26 € |
| 2.880 | 2,40479 € | 6.925,80 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,11830 € |

