
MS087-10S | |
|---|---|
DigiKey Part Number | 2333-MS087-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS087-10S |
Description | RF SHIELD 0.248"X0.343" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.248" (6.30mm) X 0.343" (8.70mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS087-10S Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.343" (8.70mm) |
Series | Width - Overall 0.248" (6.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 77 | 0,55143 € | 42,46 € |
| 154 | 0,52253 € | 80,47 € |
| 308 | 0,49877 € | 153,62 € |
| 539 | 0,48265 € | 260,15 € |
| 1.001 | 0,46758 € | 468,05 € |
| 2.541 | 0,44929 € | 1.141,65 € |
| 5.005 | 0,43869 € | 2.195,64 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |







