Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 2-SMD, No Lead
2-SMD, No Lead

LTST-S326GYKT

DigiKey Part Number
160-LTST-S326GYKTTR-ND - Tape & Reel (TR)
160-LTST-S326GYKTCT-ND - Cut Tape (CT)
160-LTST-S326GYKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S326GYKT
Description
LED GRN/YLW CLR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
565nm Green, 585nm Yellow
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15400 €1,54 €
1000,10770 €10,77 €
5000,08666 €43,33 €
1.0000,07970 €79,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07581 €227,43 €
6.0000,07096 €425,76 €
9.0000,06846 €616,14 €
15.0000,06565 €984,75 €
21.0000,06397 €1.343,37 €
30.0000,06233 €1.869,90 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €