
0805ZG106ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51A106ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51A106ZUCT-ND - Cut Tape (CT) 478-KGM21AV51A106ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG106ZAT2A |
Description | CAP CER 10UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG106ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09560 € | 9,56 € |
| 500 | 0,07462 € | 37,31 € |
| 1.000 | 0,06815 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06018 € | 180,54 € |
| 6.000 | 0,05628 € | 337,68 € |
| 9.000 | 0,05432 € | 488,88 € |
| 15.000 | 0,05216 € | 782,40 € |
| 21.000 | 0,05089 € | 1.068,69 € |
| 30.000 | 0,04967 € | 1.490,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

