
APT3216SURCK | |
|---|---|
DigiKey Part Number | 754-1143-2-ND - Tape & Reel (TR) 754-1143-1-ND - Cut Tape (CT) 754-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,08500 € | 8,50 € |
| 500 | 0,06802 € | 34,01 € |
| 1.000 | 0,06239 € | 62,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05759 € | 115,18 € |
| 4.000 | 0,05349 € | 213,96 € |
| 6.000 | 0,05138 € | 308,28 € |
| 10.000 | 0,04900 € | 490,00 € |
| 14.000 | 0,04758 € | 666,12 € |
| 20.000 | 0,04619 € | 923,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |










