




M22-3010600 | |
|---|---|
DigiKey Part Number | 952-1327-ND |
Manufacturer | |
Manufacturer Product Number | M22-3010600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3010600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35900 € | 17,95 € |
| 100 | 0,34180 € | 34,18 € |
| 250 | 0,32040 € | 80,10 € |
| 500 | 0,30512 € | 152,56 € |
| 1.000 | 0,29053 € | 290,53 € |
| 3.000 | 0,26885 € | 806,55 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |









