
HD06-T | |
|---|---|
DigiKey Part Number | HD06DITR-ND - Tape & Reel (TR) HD06DICT-ND - Cut Tape (CT) HD06DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD06-T |
Description | BRIDGE RECT 1P 600V 800MA 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
EDA/CAD Models | HD06-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MiniDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S250 | Diotec Semiconductor | 7.423 | 4878-S250CT-ND | 0,42000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13211 € | 396,33 € |
| 6.000 | 0,12062 € | 723,72 € |
| 9.000 | 0,11475 € | 1.032,75 € |
| 15.000 | 0,10817 € | 1.622,55 € |
| 21.000 | 0,10427 € | 2.189,67 € |
| 30.000 | 0,10048 € | 3.014,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |











