
DFLU1200-7 | |
|---|---|
DigiKey Part Number | DFLU1200-7DITR-ND - Tape & Reel (TR) DFLU1200-7DICT-ND - Cut Tape (CT) DFLU1200-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLU1200-7 |
Description | DIODE STD 200V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLU1200-7 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 27pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1002FL_R1_00001 | Panjit International Inc. | 198 | 3757-ES1002FL_R1_00001CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19570 € | 19,57 € |
| 500 | 0,14732 € | 73,66 € |
| 1.000 | 0,13168 € | 131,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11179 € | 335,37 € |
| 6.000 | 0,10176 € | 610,56 € |
| 9.000 | 0,09664 € | 869,76 € |
| 15.000 | 0,09090 € | 1.363,50 € |
| 21.000 | 0,08749 € | 1.837,29 € |
| 30.000 | 0,08419 € | 2.525,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |











