
BC53-16PA-7 | |
|---|---|
DigiKey Part Number | 31-BC53-16PA-7TR-ND - Tape & Reel (TR) 31-BC53-16PA-7CT-ND - Cut Tape (CT) 31-BC53-16PA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53-16PA-7 |
Description | TRANS PNP 80V 1A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 520 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Category | Power - Max 520 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package U-DFN2020-3 (Type B) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19630 € | 19,63 € |
| 500 | 0,14786 € | 73,93 € |
| 1.000 | 0,13222 € | 132,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11231 € | 336,93 € |
| 6.000 | 0,10228 € | 613,68 € |
| 9.000 | 0,09716 € | 874,44 € |
| 15.000 | 0,09141 € | 1.371,15 € |
| 21.000 | 0,08801 € | 1.848,21 € |
| 30.000 | 0,08470 € | 2.541,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |


