
BAT54-7-F | |
|---|---|
DigiKey Part Number | BAT54-FDITR-ND - Tape & Reel (TR) BAT54-FDICT-ND - Cut Tape (CT) BAT54-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 2.724 | BAT54E6327HTSA1CT-ND | 0,25000 € | Upgrade |
| BAT54_R1_00001 | Panjit International Inc. | 3.388 | 3757-BAT54_R1_00001CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04042 € | 20,21 € |
| 1.000 | 0,03546 € | 35,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02695 € | 80,85 € |
| 6.000 | 0,02398 € | 143,88 € |
| 9.000 | 0,02246 € | 202,14 € |
| 15.000 | 0,02075 € | 311,25 € |
| 21.000 | 0,01974 € | 414,54 € |
| 30.000 | 0,01875 € | 562,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |






