
742X083103JP | |
|---|---|
DigiKey Part Number | 60-742X083103JPTR-ND - Tape & Reel (TR) 60-742X083103JPCT-ND - Cut Tape (CT) 60-742X083103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083103JP |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,05910 € | 5,91 € |
| 250 | 0,05060 € | 12,65 € |
| 500 | 0,04526 € | 22,63 € |
| 1.000 | 0,04076 € | 40,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03272 € | 163,60 € |
| 10.000 | 0,03009 € | 300,90 € |
| 15.000 | 0,02874 € | 431,10 € |
| 25.000 | 0,02721 € | 680,25 € |
| 35.000 | 0,02630 € | 920,50 € |
| 50.000 | 0,02541 € | 1.270,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |



