
1003-023-01300 | |
|---|---|
DigiKey Part Number | 1175-1026-ND |
Manufacturer | |
Manufacturer Product Number | 1003-023-01300 |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1003-023-01300 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB317131HR | Amphenol CS (Commercial Products) | 1.482 | GSB317131HR-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93160 € | 23,29 € |
| 50 | 0,88720 € | 44,36 € |
| 100 | 0,84470 € | 84,47 € |
| 250 | 0,79180 € | 197,95 € |
| 500 | 0,75398 € | 376,99 € |
| 1.000 | 0,71798 € | 717,98 € |
| 2.500 | 0,67304 € | 1.682,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |






