



1002-024-01300 | |
|---|---|
DigiKey Part Number | 1175-1022-ND |
Manufacturer | |
Manufacturer Product Number | 1002-024-01300 |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer CNC Tech | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Steel (SPCC) |
Gender Plug | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,67720 € | 16,93 € |
| 50 | 0,64480 € | 32,24 € |
| 100 | 0,61400 € | 61,40 € |
| 250 | 0,57548 € | 143,87 € |
| 500 | 0,54798 € | 273,99 € |
| 2.000 | 0,49691 € | 993,82 € |
| 4.000 | 0,47320 € | 1.892,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |



