Green 572nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-C150

DigiKey Part Number
516-1443-2-ND - Tape & Reel (TR)
516-1443-1-ND - Cut Tape (CT)
516-1443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C150
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-C150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
570nm
Lens Color
White
Package / Case
1206 (3216 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26700 €2,67 €
1000,19070 €19,07 €
5000,15622 €78,11 €
1.0000,14487 €144,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13023 €390,69 €
6.0000,12277 €736,62 €
9.0000,11894 €1.070,46 €
15.0000,11461 €1.719,15 €
21.0000,11204 €2.352,84 €
30.0000,10953 €3.285,90 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €