
CDSOD323-T24 | |
|---|---|
DigiKey Part Number | CDSOD323-T24TR-ND - Tape & Reel (TR) CDSOD323-T24CT-ND - Cut Tape (CT) CDSOD323-T24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T24 |
Description | TVS DIODE 24VWM 56VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T24 Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 56V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD24-01FTG | Littelfuse Inc. | 1.339 | F6445CT-ND | 0,52000 € | Similar |
| SP4024-01FTG | Littelfuse Inc. | 36.994 | F6760CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37290 € | 37,29 € |
| 500 | 0,28740 € | 143,70 € |
| 1.000 | 0,25984 € | 259,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22482 € | 674,46 € |
| 6.000 | 0,20718 € | 1.243,08 € |
| 9.000 | 0,19819 € | 1.783,71 € |
| 15.000 | 0,18809 € | 2.821,35 € |
| 21.000 | 0,18211 € | 3.824,31 € |
| 30.000 | 0,17630 € | 5.289,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |




