Fuse Clip 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-203 BRIGHT TIN

DigiKey Part Number
5923-FC-203BRIGHTTIN-ND
Manufacturer
Manufacturer Product Number
FC-203 BRIGHT TIN
Description
FUSE CLIP CARTRIDGE PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FC-203 BRIGHT TIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Packaging
Box
Number of Circuits
1
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Brass
For Use With/Related Products
5mm Dia Fuses
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277.623
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10200 €0,51 €
100,09400 €0,94 €
500,07840 €3,92 €
1000,07220 €7,22 €
2500,06496 €16,24 €
5000,05996 €29,98 €
1.0000,05531 €55,31 €
5.0000,04582 €229,10 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €