


LTC3442EDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3442EDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3442EDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3442EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3442EDE#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.2A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3442EDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 9,17500 € | 91,75 € |
| 25 | 8,55640 € | 213,91 € |
| 100 | 7,87700 € | 787,70 € |
| 250 | 7,85408 € | 1.963,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,02757 € | 17.568,92 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 14,09650 € |


