
AD8009ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8009ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8009ARZ-REELCT-ND - Cut Tape (CT) 505-AD8009ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8009ARZ-REEL |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8009ARZ-REEL Models |
Category | Current - Supply 16mA |
Mfr | Current - Output / Channel 175 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6702MA/NOPB | Texas Instruments | 542 | LMH6702MA/NOPB-ND | 4,33000 € | Similar |
| LMH6702MAX/NOPB | Texas Instruments | 471 | 296-LMH6702MAX/NOPBCT-ND | 3,68000 € | Similar |
| LMH6714MA/NOPB | Texas Instruments | 360 | LMH6714MA/NOPB-ND | 2,96000 € | Similar |
| LMH6714MAX/NOPB | Texas Instruments | 2.859 | LMH6714MAX/NOPBCT-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86700 € | 38,67 € |
| 25 | 3,57120 € | 89,28 € |
| 100 | 3,24590 € | 324,59 € |
| 250 | 3,12084 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,83937 € | 7.098,43 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |


