
MAX8564AEUB+ | |
|---|---|
DigiKey Part Number | MAX8564AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8564AEUB+ |
Description | IC LNR REG CTRLR 2OUT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 2 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8564AEUB+ Models |
Category | Voltage - Input 5V, 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 10-uMAX/uSOP |
Type Positive Adjustable | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Base Product Number |
Current - Supply 660µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85200 € | 38,52 € |
| 50 | 3,37940 € | 168,97 € |
| 100 | 3,23300 € | 323,30 € |
| 250 | 3,07852 € | 769,63 € |
| 500 | 2,98536 € | 1.492,68 € |
| 1.000 | 2,90871 € | 2.908,71 € |
| 2.500 | 2,82778 € | 7.069,45 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,08630 € |


