



BB-UHR207 | |
|---|---|
DigiKey Part Number | BB-UHR207-ND |
Manufacturer | |
Manufacturer Product Number | BB-UHR207 |
Description | USB HUB 7 PORT 480MBPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 480Mbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 480Mbps |
Manufacturer Advantech Corporation | Voltage - Input 10V ~ 30V |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Features USB 2.0 (7) |
Number of Ports 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,56000 € | 302,56 € |
| Unit Price without VAT: | 302,56000 € |
|---|---|
| Unit Price with VAT: | 366,09760 € |




