


ABM8-25.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9140-2-ND - Tape & Reel (TR) 535-9140-1-ND - Cut Tape (CT) 535-9140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-B2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33-JEM-TR | ECS Inc. | 1.000 | XC2968CT-ND | 0,42000 € | Similar |
| FA-238 25.0000MB-C3 | EPSON | 10.240 | SER3691CT-ND | 0,89000 € | Similar |
| FL2500281 | Diodes Incorporated | 0 | FL2500281TR-ND | 0,29468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,33170 € | 33,17 € |
| 250 | 0,31368 € | 78,42 € |
| 500 | 0,30072 € | 150,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28828 € | 288,28 € |
| 2.000 | 0,27635 € | 552,70 € |
| 3.000 | 0,26961 € | 808,83 € |
| 5.000 | 0,26135 € | 1.306,75 € |
| 7.000 | 0,25605 € | 1.792,35 € |
| 10.000 | 0,25055 € | 2.505,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |










